
Lumberg Automation RST 4-RKT 4-225/2M-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 2.00 m
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 17.23 / piece)
€ 172.26
plus VAT.
14-day return policy included
Technical specifications
- Type
RST 4-RKT 4-225/2M-10
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
2.00 m
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Features
Halogen-free
Shake-proof
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
RST 4-RKT 4-225/2M-10
- Industrial packaging
Yes
- Content
10 pc(s)
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 1718739 Lumberg Automation RST 4-RKT 4-225/2M-10 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, straight 2.00 m





