

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor & actuator box (passive)
1
Single
SBS4/LED 3
No
4-way
LED
20.6 mm
89.5 mm
IP67
2 A
2 A
+90 °C
-15 °C
M8 receptacle
TPU
3
12124
Orange
1 pc(s)
3
2 A
Without master cable
10 - 30 V DC
-
-15 - +90 °C
10 - 30 V DC
Datasheet 740211 Lumberg Automation SBS4/LED 3 12124 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)
User & Safety Instructions 740211 Lumberg Automation SBS4/LED 3 12124 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)