
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 6.71
-13 %
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Lumberg KFV 50 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
- IP40
Technical specifications
- Type
Screw cap, front mounting
- Product type
DIN connector
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
KFV 50
- Type
KFV 50
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Nominal voltage
60 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Pins
5
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 732994 Lumberg KFV 50 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732994 Lumberg KFV 50 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)
Description
Lumberg products deliver secure electrical connections in the various devices of daily life. This round connector with screw caps ensure secure connection, despite easier assembly Suitable for signal and load currents up to 5 A. Intermateable according to IEC 60130-9


