
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Lumberg KGR 81 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)
- IP40
Technical specifications
- Type
Screw cap, back side installation
- Product type
DIN connector
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
8
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
KGR 81
- Type
KGR 81
- Content
1 pc(s)
- Nominal voltage
60 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Pins
8
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 733048 Lumberg KGR 81 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733048 Lumberg KGR 81 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)
Description
Lumberg products provide for safe electronic connections in various devices of the daily life. This round plug with screw lock provides for secure connection in spite of simple installation Suitable for signal and load currents up to 5 A. Connector compatible in accordance with IEC 60130-9


