
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Lumberg KGV 81 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)
- IP40
Technical specifications
- Type
Screw cap, rear mounting
- Product type
DIN connector
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
8
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
KGV 81
- Type
KGV 81
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Nominal voltage
60 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Pins
8
- Connection
Soldering
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 732781 Lumberg KGV 81 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732781 Lumberg KGV 81 DIN connector Socket, vertical vertical Number of pins: 8 Silver 1 pc(s)
Description
Lumberg-Products are useful in various equipment of everyday life for safe and secure connections. This round connector works with screw-connection for secure connection despite easy mounting. Suitable for Signal- and load currents upto 5 A. compatiable according to IEC 60130-9.


