
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 10.92
-15 %
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Lumberg KV 50/6 DIN connector Socket, straight Number of pins: 5 Silver 1 pc(s)
- IP40
Technical specifications
- Type
with screw cap and longer bend relief
- Product type
DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
CuZn
- Material (details)
PC (sleeve)
- Manufacturer part #
KV 50/6
- Type
KV 50/6
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Leading contact (PE)
No
- Pins
5
- Connection
Soldering
- Cable diameter (details)
4 - 6 mm
Documents & Downloads
Datasheet
Datasheet 733508 Lumberg KV 50/6 DIN connector Socket, straight Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733508 Lumberg KV 50/6 DIN connector Socket, straight Number of pins: 5 Silver 1 pc(s)
Description
Lumberg-Products works for the different devices of everyday life for secure electric connections. This round connector with screw cap is for safe connection, despite its easy mounting. Suitable for Signal- and load currents max 5 A. compatible with IEC 60130-9.


