
Number
Highlights & Details
Lumberg MICA 10 Power strip Total number of pins 10 No. of rows 1 1 pc(s)
- RM 1.27 mm
Technical specifications
- Product type
Power strip
- Total no. of pins
10
- Connector type
Socket, straight
- No. of rows
1
- Pins per row
10
- Connection
Open end cable
- Factory colour
White
- Case material
PBT
- Manufacturer part #
MICA 10
- Content
1 pc(s)
- Contact material
CuSn
- Width
7 mm
- Height
6.4 mm
- Length
15.21 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
MICA 10
- Dim
(L x W x H) 15.21 x 7 x 6.4 mm
- Resistance
≤ 10 mΩ
- Clamping range diameter mm
0.09 - 0.14 mm²
- Compatible with (details)
Male connector MICS
- Number of pins
10
- Contact surface
Tin plated
- Material (details)
PBT, V0 according to UL 94
- Type
For indirect plug with locking in insulation displacement technology
- Nominal voltage (details)
32 V AC
- Nominal current (details)
1.2 A
- Pins
10
- Connection
Cutting-clamping technology
- Temperature range
-40 to +105 °C
Documents & Downloads
Datasheet
Datasheet 732997 Lumberg MICA 10 Power strip Total number of pins 10 No. of rows 1 1 pc(s)
Information
Information 732997 Lumberg MICA 10 Power strip Total number of pins 10 No. of rows 1 1 pc(s)



