
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Lumberg SGV 50/6 DIN connector Plug, vertical mount Number of pins: 5 Silver 1 pc(s)
- IP 40
Technical specifications
- Type
Screw cap, Rear mounting
- Product type
DIN connector
- Connector type
Plug, vertical mount
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
SGV 50/6
- Type
SGV 50/6
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Pins
5
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 732740 Lumberg SGV 50/6 DIN connector Plug, vertical mount Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732740 Lumberg SGV 50/6 DIN connector Plug, vertical mount Number of pins: 5 Silver 1 pc(s)
Description
Lumberg products deliver secure electrical connections in the various devices of daily life. This round connector with screw caps ensure secure connection, despite easier assembly Suitable for signal and load currents up to 5 A. Intermateable according to IEC 60130-9


