
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 10.08
-8 %
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Lumberg SV 70 DIN connector Plug, straight Number of pins: 7 Silver 1 pc(s)
- IP40
Technical specifications
- Type
Screw cap, long bend protection sleeve
- Product type
DIN connector
- Connector type
Plug, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
7
- Contact material
Gold plated
- Material (details)
PC (Sleeve)
- Manufacturer part #
SV 70
- Type
SV 70
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Leading contact (PE)
No
- Pins
7
- Connection
Soldering
- Cable diameter (details)
4 - 6 mm
- Shielded
No
Documents & Downloads
Datasheet
Datasheet 733255 Lumberg SV 70 DIN connector Plug, straight Number of pins: 7 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733255 Lumberg SV 70 DIN connector Plug, straight Number of pins: 7 Silver 1 pc(s)
Description
Lumberg-Products works in various everyday devices used in daily life for safe and secure electric connections. This circular connector with screw cap is for secure connection despite easy mounting. Suitable for Signal- and load currents max 5 A. compatible according to IEC 60130-9.

