
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Lumberg WKV 50/6 DIN connector Socket, right angle Number of pins: 5 Silver 1 pc(s)
- IP40
Technical specifications
- Type
With screw connection
- Product type
DIN connector
- Connector type
Socket, right angle
- Factory colour
Silver
- Connection
Soldering
- Number of pins
5
- Contact material
Gold plated
- Material (details)
PC (Sleeve)
- Manufacturer part #
WKV 50/6
- Type
WKV 50/6
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Pins
5
- Connection
Soldering
- Cable diameter (details)
4 - 6 mm
Documents & Downloads
Datasheet
Datasheet 733194 Lumberg WKV 50/6 DIN connector Socket, right angle Number of pins: 5 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733194 Lumberg WKV 50/6 DIN connector Socket, right angle Number of pins: 5 Silver 1 pc(s)
Description
Lumberg products deliver secure electrical connections in the various devices of daily life. This round connector with screw caps ensure secure connection, despite easier assembly Suitable for signal and load currents up to 5 A. Intermateable according to IEC 60130-9

