

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
999.9 V
0.1 V
999.9 V
0.01 A
400 A
0.5 A
400 A
0.5 %
True RMS
40-400 Hz
9 V
70 mm
90 mm
270 mm
500 g
Manufacturer's standards (no certificate)
CAT IV 600 V
CAT III 1000 V
AC
DC
AC/DC
AC
DC
AC/DC
AC/DC - 400 A mit Hinterleuchtung
Digital
9999
(L x W x H) 270 x 90 x 70 mm
Screen back-lighting
IP50
IP20
Datasheet 3741945 Lumel AC/DC - 400 A mit Hinterleuchtung Clamp meter Digital Screen back-lighting CAT IV 600 V, CAT III 1000 V Display (c
User & Safety Instructions 3741945 Lumel AC/DC - 400 A mit Hinterleuchtung Clamp meter Digital Screen back-lighting CAT IV 600 V, CAT III 1000 V Display (c