

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 µV
Handheld multimeter
1000 V
100 µV
1000 V
10 nA
600 mA
10 nA
600 mA
10 mΩ to 40 MΩ
10 pF to 1000 µF
6 Hz to 1 MHz
9 MΩ
9 MΩ
0.5 %
True RMS
10 kHz
USB
3 V
54 mm
91 mm
200 mm
500 g
Manufacturer's standards (with certificate)
CAT II 600 V
CAT III 1000 V
DC
AC
AC/DC
AC
DC
AC/DC
Digital-Multimeter mit Datenlogger NP15 200E1
Digital
60000
(L x W x H) 200 x 91 x 54 mm
1372 °C
-210 °C
Data logger
IP50
IP20
Datasheet 3741950 Lumel Digital-Multimeter mit Datenlogger NP15 200E1 Handheld multimeter Digital Data logger CAT II 600 V, CAT III 1000 V
User & Safety Instructions 3741950 Lumel Digital-Multimeter mit Datenlogger NP15 200E1 Handheld multimeter Digital Data logger CAT II 600 V, CAT III 1000 V