

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 µV
Handheld multimeter
1000 V
1 µV
1000 V
6 A
20 A
100 µA
20 A
10 mΩ to 40 MΩ
10 nF to 1000 µF
6 Hz to 1 MHz
9 MΩ
9 MΩ
0.5 %
True RMS
10 kHz
USB
2 x 1.5 V
54 mm
91 mm
200 mm
500 g
Manufacturer's standards (with certificate)
CAT II 600 V
CAT I 1000 V
AC
DC
AC/DC
AC
DC
AC/DC
Digital-Multimeter mit Datenlogger NP15 300E1
Digital
60000
(L x W x H) 200 x 91 x 54 mm
1372 °C
-210 °C
Data logger
Graphics display
incl. bag
USB
IP50
IP20
Datasheet 3741951 Lumel Digital-Multimeter mit Datenlogger NP15 300E1 Handheld multimeter Digital Data logger, Graphics display, incl. bag
User & Safety Instructions 3741951 Lumel Digital-Multimeter mit Datenlogger NP15 300E1 Handheld multimeter Digital Data logger, Graphics display, incl. bag