
Highlights & Details
Panel-mounted measuring device 96 x 96, 96 x 96 mm
- Assembly dimensions 92 x 92 mm
Technical specifications
- With overload (2 times the rated current)
- Connection angle 90°
- Transformer ratio: 100/5A/AC
- Product type
Analogue rack-mount meter
- Dim
(W x H) 96 mm x 96 mm
- Instrument type
Moving iron
- Temperature range
-10 to +55 °C
- Type
EA19 100/5A
- Content
1 pc(s)
- Width
96 mm
- Height
96 mm
Manufacturer's standards (no certificate)
IP50
- Connections
Current transformer connection
- Assembly dimensions
92 x 92 mm
- Accuracy class
1.5
- Type
EA 19
- Reading range
100 A/AC
Documents & Downloads
Datasheet
Datasheet 1383452 Lumel EA19 100/5A EA19 100/5A Panel-mounted measuring device 96 x 96, 96 x 96 mm 100 A/AC Moving iron
User & Safety Instructions
User & Safety Instructions 1383452 Lumel EA19 100/5A EA19 100/5A Panel-mounted measuring device 96 x 96, 96 x 96 mm 100 A/AC Moving iron
Description
This text is machine translated.
Features
- Incl. Terminal cover and screw clamp mounting
Scope of delivery
- 2 fastening elements
- Terminal cover
- User manual.



