
Highlights & Details
Panel-mounted measuring device 72 x 72 mm
- Assembly dimensions 68 x 68 mm
Technical specifications
- With standard AC scale
- Connection angle 90°
- Product type
Analogue rack-mount meter
- Reading type
Amperage
- Reading range (max.)
200 A
- Dim
(W x H) 72 mm x 72 mm
- Recess width
68 mm
- Instrument type
Moving coil
- Recess height
68 mm
- Temperature range
-10 to +55 °C
- Type
MA17 200A/60mV
- Content
1 pc(s)
- Width
72 mm
- Height
72 mm
- Frame width
72 mm
Manufacturer's standards (no certificate)
- Connections
Shunt connection
- Assembly dimensions
68 x 68 mm
- Accuracy class
1.5
- Type
MA 17
- Reading range
200 A/DC (60A)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1383489 Lumel MA17 200A/60mV MA17 200A/60mV Panel-mounted measuring device 72 x 72 mm 200 A/DC (60A) Moving coil
Description
The Moving coil meter is suitable for the measurement of direct currents or voltages. The measuring device can be installed in control panels or machines. The front frame, the front windscreen and the scale can be easily replaced.
This text is machine translated.
This text is machine translated.
Features
- Incl. Terminal cover and screw clamp mounting
- This text is machine translated.
Scope of delivery
- 2 fastening elements
- Terminal cover
- User manual.



