
Highlights & Details
Panel-mounted measuring device 72 x 72 mm
- Assembly dimensions 68 x 68 mm
Technical specifications
- With standard AC scale
- Connection angle 90°
- Product type
Analogue rack-mount meter
- Reading type
Amperage
- Reading range (max.)
500 A
- Dim
(W x H) 72 mm x 72 mm
- Recess width
68 mm
- Instrument type
Moving coil
- Recess height
68 mm
- Temperature range
-10 to +55 °C
- Type
MA17 500A/60mV
- Content
1 pc(s)
- Width
72 mm
- Height
72 mm
- Frame width
72 mm
Manufacturer's standards (no certificate)
IP50
- Connections
Shunt connection
- Assembly dimensions
68 x 68 mm
- Accuracy class
1.5
- Type
MA 17
- Reading range
500 A/DC (60 mV)
Documents & Downloads
Datasheet
Datasheet 1383502 Lumel MA17 500A/60mV MA17 500A/60mV Panel-mounted measuring device 72 x 72 mm 500 A/DC (60 mV) Moving coil
User & Safety Instructions
User & Safety Instructions 1383502 Lumel MA17 500A/60mV MA17 500A/60mV Panel-mounted measuring device 72 x 72 mm 500 A/DC (60 mV) Moving coil
Description
This text is machine translated.
Features
- Incl. Terminal cover and screw clamp mounting
- This text is machine translated.
Scope of delivery
- 2 fastening elements
- Terminal cover
- User manual.



