
Highlights & Details
Panel-mounted measuring device 96 x 96, 96 x 96 mm
- Assembly dimensions 92 x 92 mm
Technical specifications
- With standard AC scale
- Connection angle 90°
- Product type
Analogue rack-mount meter
- Reading type
Amperage
- Reading range (max.)
150 A
- Dim
(W x H) 96 mm x 96 mm
- Recess width
92 mm
- Instrument type
Moving coil
- Recess height
92 mm
- Temperature range
-10 to +55 °C
- Type
MA19 150A/60mV
- Content
1 pc(s)
- Width
96 mm
- Height
96 mm
- Frame width
96 mm
Manufacturer's standards (no certificate)
IP50
- Connections
Shunt connection
- Assembly dimensions
92 x 92 mm
- Accuracy class
1.5
- Type
MA 19
- Reading range
150 A/DC (60A)
Documents & Downloads
Datasheet
Datasheet 1383507 Lumel MA19 150A/60mV MA19 150A/60mV Panel-mounted measuring device 96 x 96, 96 x 96 mm 150 A/DC (60A) Moving coil
User & Safety Instructions
User & Safety Instructions 1383507 Lumel MA19 150A/60mV MA19 150A/60mV Panel-mounted measuring device 96 x 96, 96 x 96 mm 150 A/DC (60A) Moving coil
Description
This text is machine translated.
Features
- Incl. Terminal cover and screw clamp mounting
- This text is machine translated.
Scope of delivery
- 2 fastening elements
- Terminal cover
- User manual.


