

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Amperage
4 mA
N20 5100008
20 mA
LED
IP65 (front)
96 mm
5
48 mm
(L x W x H) 64 x 96 x 48 mm
250 g
Colour display
96 mm
48 mm
64 mm
Screw terminal
14 mm
Screw terminals
5
LED
96 x 48 mm
85 - 254 V AC/DC
±0.2 %
4 -20 mA/DC
Datasheet 1383535 Lumel N20 5100008 4 -20 mA/DC
User & Safety Instructions 1383535 Lumel N20 5100008 4 -20 mA/DC