

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Voltage
0 V
N30H 100000E0
600 V
LED
IP65 (front)
96 mm
5
48 mm
600 V DC
(L x W x H) 93 x 96 x 48 mm
200 g
Colour display
CAT II 600 V
CAT III 300 V
96 mm
48 mm
93 mm
Screw terminal
14 mm
Screw terminals
5
LED
96 x 48 mm
85 - 253 V AC/DC
0 - 600 V/DC, 0 - 6 A/DC
Datasheet 1384092 Lumel N30H 100000E0 0 - 600 V/DC, 0 - 6 A/DC
User & Safety Instructions 1384092 Lumel N30H 100000E0 0 - 600 V/DC, 0 - 6 A/DC