Stroke drawing/circuit diagram
1/3
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1210 1200 04 301 2m
Sensor/actuator cable
Plug, straight
Sensor connector
M12 plug, straight
M12 socket, straight
4
2.00 m
PUR
250 V
4.0 A
4 A
14.5 mm
Black
M12
M12
Black
A
Brass, nickel and gold plated
TPU
IP67
-25 °C
80 °C
Screw-on
1094
1 pc(s)
Datasheet 1910570 Lutronic 1094 Sensor/actuator cable M12 Plug, straight 2.00 m No. of pins (RJ): 4 1 pc(s)