
Lutronic 1221 05 T16CW100 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 5 1 pc(s)
Highlights & Details
Built-in Connectors 1221 05 T16CW100 0.5m
- M12-receptacle connector
- A-coded
- IP67
- For rear panel fitting
- M16 cable gland
- With nut and stranded wires
- With plastic housing
- Black
- This text is machine translated.
Our service for you
Technical specifications
- Plug-in force: ≤ 10 N *1
- Pulling force: ≤ 15 N *2
- Continuous resistance ≤ 5 mΩ
- Dimensioning surge voltage: 2500 V
- Material contact carrier: PA
- Material: housing: PA
- Mating cycles ≥ 100
- Packaging type
Piece
- Type
1221 ... T16CW100 ...
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- No. of pins
5
- Cable length
0.5 m
- Jacket material
Plastic
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Coding
A
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1221 05 T16CW100 0,5m
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3210387 Lutronic 1221 05 T16CW100 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3210387 Lutronic 1221 05 T16CW100 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 5 1 pc(s)
