Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
WAA 7-0531
(W x H x D) 6.2 x 90 x 92.5 mm
400 Ω
1 pc(s)
6.2 mm
90 mm
13 mA
+60 °C
-25 °C
92.5 mm
IP20
30 Hz
Screws 0.14 - 1.5 mm²
0 - 20 mA
0-10V
24 V/AC/DC
300 kΩ
Datasheet 744232 Lütze 750531 WAA 7-0531 Content: 1 pc(s)