The OAK-1 Lite is the lighter-weight version of the OAK-1 and has another 13MP color camera. It is perfectly suitable for applications that require a processing power of the Robotics Vision Core 2 VPU (RVC2) but do not require deep perception.
Features
USB-C connection, supports USB2- and USB3-protocol (5 Gbps/10 Gbps)
4TOPS computing power (1.4 TOPS for AI)
Runs with every AI-model
ENCODING: H.264, H.265, MJPEG - 4K/30FPS, 1080P/60FPS
Computer Vision: Warp/dewarp, resize, crop , edge detection, feature tracking
Object tracking: 2D and 3D
Size: 36x54.2x27.8 mm
Weight: 53.1g
Fixed-focus: The lens is mechanically fixed, recommended for applications with strong vibrations
This text is machine translated.