
Highlights & Details
LVSUN Smart 4-Port USB charging station
- 4 USB outputs
- Multi-protection system
- Compact and lightweight
Technical specifications
- Charging current USB 3.0 Qualcomm 2.0: 5 V - 2400 mA, 9 V - 1670 mA, 12 V - 1200 mA
- USB charging current 2400 mA, 3000 mA
- Product type
USB charging station
58 W
- Inputs
Europlug
- Input voltage
12 V DC
24 V DC
100 V AC
240 V AC
- Input voltage
12 - 24 V, 100 - 240 V
- No. of outputs
4 x
- Outputs
4x USB-A
- Output voltage
5, 9, 12 V
- Output current (max.) - rounded
10.2 A
- Max. output current
10200 mA
- Type
Smart 4-Port
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
Qualcomm Quick Charge 2.0
- Dim
(L x W x H) 125 x 78 x 39 mm
- Height
39 mm
- Length
125 mm
- Width
78 mm
- Weight
254 g
- Factory colour
Black
- Used at
Mains socket
Car
HGV
Documents & Downloads
Datasheet
Datasheet 1649505 LVSUN Smart 4-Port USB charging station 58 W 4x USB-A Black Mains socket, Car, HGV Qualcomm Quick Charge 2.0
User & Safety Instructions
User & Safety Instructions 1649505 LVSUN Smart 4-Port USB charging station 58 W 4x USB-A Black Mains socket, Car, HGV Qualcomm Quick Charge 2.0
Description
The Smart 4-port is ideally suited for the office or at home. With two Qualcomm 2.0 and two USB outputs can be a variety of devices. The intelligent multi-protection system allows a gentle and safe charging of the devices.
This text is machine translated.
Features
- 4 USB outputs
- Multi-protection system
- Non-slip stand.
- Overvoltage protection
- Circuit breaker
- Temperature control
- LED display
- On/off switch
Scope of delivery
- LS-Q4U
- Power cord
- User manual.





