
Highlights & Details
ADF 210 wireless door intercom
- No laying of cables required - immediately ready for use
- Duplex communication (speak as with the telephone)
- Can be extended to 2 indoor and outdoor stations
Technical specifications
- Product type
Door intercom
- Component
Complete kit
- Units
1
- Transfer type
Radio
- Frequency
868 MHz
100 m
- Mounting type (interior)
Stand
- Mounting type (outdoor)
Surface-mount
- Upgradable with
External extension
Internal extension
- Power supply (LOV)
mains-powered
battery-powered
- Tunes
16
- Dimensions (built-in device)
80 x 80 x 23 mm
- External unit dims.
80 x 80 x 23 mm
Documents & Downloads
Datasheet
Datasheet 2306447 m-e modern-electronics ADF 210 Door intercom Radio Complete kit Detached
User & Safety Instructions
User & Safety Instructions 2306447 m-e modern-electronics ADF 210 Door intercom Radio Complete kit Detached
Conformity certificate
Conformity certificate 2306447 m-e modern-electronics ADF 210 Door intercom Radio Complete kit Detached
Warranty Terms
Warranty Terms 2306447 m-e modern-electronics ADF 210 Door intercom Radio Complete kit Detached
Description
This text is machine translated.
Features
- Coded for maximum transmission and interference resistanceExternal station:
- Alternatively battery operation or cable connection to existing bell transformer
- Splash-proof IP44Internal station:
- Optical bell display
- Ring volume adjustable
- Incl. Mains adapter.
Scope of delivery
- Wireless outdoor station with wall bracket
- Wireless indoor unit with base and mains adapter
- Label for names
- Adhesive pad for pedestal
- 4 x screws and plugs
- Operating instructions.
System requirements
- If there is no bell transformer 8 - 24 Volt DC, 3 x 1.5 V AAA batteries are required for the outdoor unit.






