Highlights & Details
ADV-1020 W Audio external station 2-Fam. for door intercom white
- Light sensor-controlled doorbell button illuminationOptical door opening displayIntegrated radio module
Technical specifications
- Product type
Door phone outdoor audio unit
- Component
Outdoor panel
- Units
2
- Features
Backlit nameplate
- Transfer type
Corded
- Frequency
434 MHz
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium
- Upgradable with
External extension
Internal extension
- Factory colour
White
- Power supply (LOV)
mains-powered
- Max. cable length
100 m
- External unit dims.
114 x 114 x 30 mm
- Series
Vistadoor
Documents & Downloads
Datasheet
Datasheet 2614217 m-e modern-electronics ADV-1020 W Vistadoor Door phone outdoor audio unit Corded Outdoor panel Semi-detached White
User & Safety Instructions
User & Safety Instructions 2614217 m-e modern-electronics ADV-1020 W Vistadoor Door phone outdoor audio unit Corded Outdoor panel Semi-detached White
Description
This text is machine translated.
Features
- Weather-protected according to IP44Simple mounting through modular plug systemInstallation height only 30 mm (+ protective roof)Light sensor-controlled, uniform doorbell button illuminationLight sensor-controlled LED downlight as orientation light for the input range (can be switched off manually)Optical door opening display: Bell button lighting changes to green during door opener activationIntegrated radio module for the integration of wireless door bells from THE BELL and FG series from m-e.Smartphone compatible with IP Box VS-M1 (not included).
Scope of delivery
- 1 x external station
- 1 x weather protection roof
- 1 x installation materials
System requirements
- You need at least one indoor unit from the Vistadoor and Vistus series or the IP-Box VS-M1 from m-e. You also need a system power supply with min. 15V DD / 1A (E.G. DT-2000 or ST-1000) and a min. 3-core cable (max. cable length 100 m).