
Number
Total (€ 205.87 / piece)
€ 205.87
plus VAT.
14-day return policy included
Highlights & Details
Audio installation-Intercom module
Technical specifications
- Dimensions: 70 x 70 x 26 mm speaker, microphone 30 x 30 x 19 mm, junction box 112 x 174 x 25 mm
- Product type
Door intercom
- Component
Door intercom module
- Features
Backlit nameplate
- Transfer type
Corded
- Leads
3 (+2 door openers)
- Mounting type (interior)
Recess-mount
- Mounting type (outdoor)
Recess-mount
- Upgradable with
Internal extension
- Width
112 mm
- Height
174 mm
- Depth
25 mm
- Series
Vistadoor
Vistus
- Operating voltage
15 V / DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1299418 m-e modern-electronics ADV-B40 Vistadoor, Vistus Door intercom Corded Door intercom module
Warranty Terms
Warranty Terms 1299418 m-e modern-electronics ADV-B40 Vistadoor, Vistus Door intercom Corded Door intercom module
Description
Door intercom module for universal installation for 1 to 6-family houses. For installation in letter boxes, pillars, pillars, individual inputs or to modernize old door intercom systems. It can be connected to 1 to 6 doorbell button. For the supply voltage is a 15 V DC power supply is required, order no. 552028. Connection to existing door opener is possible. Sensor-controlled lighting Automatic for doorbell button. The VISTADOOR and VISTUS for audio intercom system. Up to 4 indoor units by bell button can be connected. Temperature range: -20 to +50 °C.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x speaker with connection cable
- 1 x microphone with connection cable
- 1x connection box
- 1 x light sensor
Hints
For connection to VISTA-DOOR and VISTUS indoor units.
















