
Technical specifications
- Product type
Video door intercom
- Component
Indoor video panel
- Units
1
- Features
Backlit nameplate
incl. two indoor panels
incl. image memory
- Transfer type
Two-wire
Wi-Fi
- Leads
2
- Mounting type (outdoor)
Surface-mount
- Factory colour
Black
White
- Max. cable length
600 m
- Display type
Touch display
- Screen size diagonal (cm)
17.5 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
160°
- Vertical viewing angle
80°
- Hub
Not required
Manufacturer-specific
Documents & Downloads
Datasheet
Datasheet 3594741 m-e modern-electronics ALL-V10B-2M7W-IPS Video door intercom Two-wire, Wi-Fi Indoor video panel Black, White
Datasheet 3594741 m-e modern-electronics ALL-V10B-2M7W-IPS Video door intercom Two-wire, Wi-Fi Indoor video panel Black, White
User & Safety Instructions
User & Safety Instructions 3594741 m-e modern-electronics ALL-V10B-2M7W-IPS Video door intercom Two-wire, Wi-Fi Indoor video panel Black, White
Warranty Terms
Warranty Terms 3594741 m-e modern-electronics ALL-V10B-2M7W-IPS Video door intercom Two-wire, Wi-Fi Indoor video panel Black, White





