
Technical specifications
- Product type
Video door intercom
- Component
2-core cable
- Units
1
- Transfer type
Two-wire
- Leads
2
- Mounting type (interior)
Wall
- Mounting type (outdoor)
Surface-mount
- Material (external)
Stainless steel
- Upgradable with
External extension
Internal extension
- Factory colour
Black/white
- Max. cable length
600 m
- Display type
IPS
- Screen size diagonal (cm)
25.4 cm
- Screen size diagonal (inches)
10 inch
- Max. viewing angle hor.
160°
- Vertical viewing angle
80°
Documents & Downloads
Datasheet
Datasheet 3594732 m-e modern-electronics ALL-V10B-M10W-IPS Video door intercom Two-wire 2-core cable Black/white
Datasheet 3594732 m-e modern-electronics ALL-V10B-M10W-IPS Video door intercom Two-wire 2-core cable Black/white
User & Safety Instructions
User & Safety Instructions 3594732 m-e modern-electronics ALL-V10B-M10W-IPS Video door intercom Two-wire 2-core cable Black/white
Warranty Terms
Warranty Terms 3594732 m-e modern-electronics ALL-V10B-M10W-IPS Video door intercom Two-wire 2-core cable Black/white




