
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Features
incl. image memory
- Transfer type
Two-wire
- Leads
2
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Stainless steel
- Upgradable with
External extension
Internal extension
- Factory colour
Silver/stainless steel
- Max. cable length
600 m
- Display type
Touch colour display
- Screen size diagonal (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
160°
- Vertical viewing angle
80°
- Height
22 mm
- Hub
Not required
Manufacturer-specific
Documents & Downloads
Datasheet
Datasheet 3594704 m-e modern-electronics ALL-V10S-M7W Video door intercom Two-wire Complete kit Silver/stainless steel
User & Safety Instructions
User & Safety Instructions 3594704 m-e modern-electronics ALL-V10S-M7W Video door intercom Two-wire Complete kit Silver/stainless steel





