
Technical specifications
- Product type
Video door intercom
- Units
3
- Transfer type
Wi-Fi
Two-wire
- Leads
2
- Mounting type (interior)
Wall
- Mounting type (outdoor)
Flush mount
- Material (external)
Metal
- Upgradable with
External extension
Internal extension
- Factory colour
Stainless steel (brushed)
White
- Display type
IPS
- Screen size diagonal (cm)
17.5 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
160°
- Vertical viewing angle
80°
Documents & Downloads
Datasheet
Datasheet 3594729 m-e modern-electronics ALL-VF30S-M7W-IPS Video door intercom Wi-Fi, Two-wire Stainless steel (brushed), White
Datasheet 3594729 m-e modern-electronics ALL-VF30S-M7W-IPS Video door intercom Wi-Fi, Two-wire Stainless steel (brushed), White
User & Safety Instructions
User & Safety Instructions 3594729 m-e modern-electronics ALL-VF30S-M7W-IPS Video door intercom Wi-Fi, Two-wire Stainless steel (brushed), White
Warranty Terms
Warranty Terms 3594729 m-e modern-electronics ALL-VF30S-M7W-IPS Video door intercom Wi-Fi, Two-wire Stainless steel (brushed), White






