
Number
Highlights & Details
LUNA-80 W rechargeable battery table lamp white
- Power= 3 W Colour temperature= 3000 K RGBW
Technical specifications
- Height 145 - 525 mm
- Product type
Battery-powered desk light
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
3 W
- Base (reading light)
Built-in LED
- Power (reading light)
3 W
3000 K
- Colour
RGBW
- Light features
Battery-powered
Dimmable
Height-adjustable
Selectable colour
Colour-changing
Incl. base
Incl. USB slot
- Protection class
IP44
- Factory colour
White
- Material
Metal
Aluminium
Steel
- Dim
(Ø x H) 112 mm x 52.5 cm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
52.5 cm
- (Ø)
112 mm
Documents & Downloads
Datasheet
Datasheet 3347280 m-e modern-electronics LUNA-80 W 41434 Battery-powered desk light LED (monochrome) Built-in LED 3 W White
User & Safety Instructions
User & Safety Instructions 3347280 m-e modern-electronics LUNA-80 W 41434 Battery-powered desk light LED (monochrome) Built-in LED 3 W White
Description
This text is machine translated.
Features
- Large rechargeable battery capacity: 3.7 V, 5200 mAh, Type 18650 (rechargeable batteries can be changed)
- Splash-proof acc IP54
- Extra long light duration 8 - 72 hours (depending on the preset brightness)
- Selectable light modes: Warm white dimmable (approx. 3000 K), automatic continuous color change (256 fluorescent colors), 7 LED light colors can be selected manually
- Metal parts with robust protective paint
- Solid pedestal
- USB-C charging socket
- Lamp height either 22 cm - 25.5 cm - 35.5 cm - 39 cm or 52.5 cm (depending on the use of the attached rod lengths) or individually with supplied bottle adapter.
Scope of delivery
- 1 x battery light heads (aluminum lampshade)
- 1 x base (steel)
- 1 x Aluminium-rod length 17 cm
- 2 x Aluminium-rod length 13.5 cm
- 1 x bottle adapter
- 1 x charging cable (without power supply)
- 1 x instructions (DE+GB).









