
Highlights & Details
m-e modern-electronics VD ALU 6109 A/W Video door intercom Corded Complete kit White (glossy), Anthracite
- External station in high-quality ALUMINUM DIE-CAST CASING with protective finish in anthracite
- Bell button lighting automatically switches "ON" with darkness and "OFF" with brightness
- Internal unit in white plastic housing with 2mm real glass front panel and touch function for all control elements
- 177mm (7") capacitive touch-monitor with digital picture memory for up to 100 photos with date and time
- IP & APP for iOS and Android: Just connect your smartphone so you can see, talk to and even open the door from anywhere
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Features
Backlit nameplate
- Transfer type
Corded
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
External extension
Internal extension
- Factory colour
White (glossy)
Anthracite
- Display type
Touch display
- Screen size diagonal (cm)
17.7 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
120°
- Vertical viewing angle
90°
- Tunes
16
- Dimensions (built-in device)
220 x 160 x 28 mm
- External unit dims.
77 x 97 x 56 mm
- Hub
Not required
Manufacturer-specific
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451054 m-e modern-electronics VD ALU 6109 A/W Video door intercom Corded Complete kit White (glossy), Anthracite
User & Safety Instructions 3451054 m-e modern-electronics VD ALU 6109 A/W Video door intercom Corded Complete kit White (glossy), Anthracite
Description
This text is machine translated.
Features
- Wide-angle recording: 120° horizontal and 90° vertical
- 16 infrared LEDs for optimized night view
- New bell button generation with improved splash-protection and simple replacement of the name plates from outside
- Uniform white LED illumination of the bell button
- Connection for existing door-opening system
- Resolution of the monitor 1064 x 600 pixels
- 16 ringtones can be selected - alternatively individual ringtone in mp3 format via micro SD card (not included)
Scope of delivery
- 1x external station VD-ALU 610 A (anthracite)
- 1x internal unit VDV-907 IP in white
- 1x DT-2000 DIN rail power supply
Hints
System requirements
- Apple iPhone iOS vers 9 onwards, Android phone vers 4.3 onwards
- Internet: Minimum 1 Mbit up/down control via VISTSMART APP for iOS, Android



