
Highlights & Details
m-e modern-electronics VD ALU 6730 A Video door intercom Complete kit White, Anthracite
- Video door entry system with 7” internal station, door-opening signal and intercom function;outdoor station in high-quality die-cast aluminum housing with protective finish in anthracite;color camera with wide-angle coverage: 120° horizontal and 90° vertical
- This text is machine translated.
Technical specifications
- Real glass touch surface (of the Touch i IP indoor unit)
- Product type
Video door intercom
- Component
Complete kit
- Features
incl. three indoor panels
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
External extension
Internal extension
- Factory colour
White
Anthracite
- Max. cable length
100 m
- Display type
Touch display
- Screen size diagonal (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
120°
- Vertical viewing angle
90°
- Tunes
16
- Dimensions (built-in device)
220 x 164 x 22 mm
- External unit dims.
118 x 260 x 25 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451064 m-e modern-electronics VD ALU 6730 A Video door intercom Complete kit White, Anthracite
User & Safety Instructions 3451064 m-e modern-electronics VD ALU 6730 A Video door intercom Complete kit White, Anthracite
User & Safety Instructions 3451064 m-e modern-electronics VD ALU 6730 A Video door intercom Complete kit White, Anthracite
Description
Features
- Low power consumption below 1 watt (standby mode);High-performance electronic adapter (1500 mA) with power saving technology for supplying power;Connection of the mains adapter either to outdoor or indoor station
Scope of delivery
- 1x aluminum outdoor station (anthracite) with camera
- 3x Internal station with 7" Monitor
- 1x power supply
- 1x user manual
Hints
System requirements
- You need a minimum of 8-core cable (0.75 mm²), max. Cable length 100 meters

