
Highlights & Details
m-e modern-electronics VDV-1007 W Video door intercom Radio Indoor panel White
- 17.7 cm (7 ") capacitive touch-monitor
- With digital picture storage for up to 100 photos with date & time
- Image storage for VistaDoor & Vistus door intercoms
Technical specifications
- Product type
Video door intercom
- Component
Indoor panel
- Features
incl. image memory
- Transfer type
Radio
- Frequency
434 MHz
- Mounting type (interior)
Surface-mount
Flush mount
- Upgradable with
External extension
Internal extension
- Factory colour
White
- Resolution
1064 x 600 p
- Power supply (LOV)
mains-powered
- Display type
Touch colour display
- Screen size diagonal (cm)
17.7 cm
- Screen size diagonal (inches)
7 inch
- Tunes
16
- Max. bell volume
einstellbar
- Width
220 mm
- Height
220 mm
- Depth
19.5 mm
Documents & Downloads
Datasheet
Datasheet 2886910 m-e modern-electronics VDV-1007 W Video door intercom Radio Indoor panel White
User & Safety Instructions
User & Safety Instructions 2886910 m-e modern-electronics VDV-1007 W Video door intercom Radio Indoor panel White
Description
Can be extended individually with VIDEO and AUDIO components from the series Vistadoor & Vistus of m-e. Up to 3 outdoor stations can be used as well as up to 4 indoor units per unit.
This text is machine translated.
This text is machine translated.
Features
- Optical display for intercom and DOOR-OPENING sensor buttons
- Plastic housing with 2 mm real glass front panel with touch function for all control elements
- Intercom function: Communication from indoor unit to indoor unit within a unit
- Integrated radio module for linking wireless-door bells from the Bell- or FG-series, as well as for controlling a CUVEO-receiver (e.g. Wireless light switch) from m-e
- 16 ring tones can be selected (volume can be set)
- Alternatively, individual MP3-format ringtones via micro SD-card (not included)
- STOP button turns off the ring tone (e.g. when you are at night) - the bell icon flashes red as a reminder
- Door opener function (with available door opener)
- Simple surface mounting - installation height only 19.5 mm or flush mounting possible - installation height then only 11 mm
- Smartphone compatible together with IP-Box (Mod. VS-M1) or IP-enabled additional internal station (VDV-907 or VDV-1107).
Scope of delivery
- 1 x video indoor unit
Hints
Available in white or black. Compatible with all components of the Vistadoor & Vistus series.














