
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Only 3 Piece(s) available
Highlights & Details
VDV-2010 A 1-family video outdoor unit For anthracite door intercom
- Complete exterior housing made of aluminumWeather-protected according to IP44Weather-proof protection cover (removable) for camera lens
- This text is machine translated.
Technical specifications
- Depth with weather protection roof: 48 mm
- Product type
Video door intercom
- Component
Outdoor panel
- Units
1
- Transfer type
Corded
RFID
- Frequency
433 MHz
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium
- Factory colour
Anthracite
- Power supply (LOV)
mains-powered
- Camera type
180° ultra cam
- Max. viewing angle hor.
180°
- Vertical viewing angle
90°
- Width
114 mm
- Height
114 mm
- Depth
30 mm
Documents & Downloads
Datasheet
Datasheet 2383248 m-e modern-electronics VDV-2010 A Video door intercom Corded, RFID Outdoor panel Anthracite
User & Safety Instructions
User & Safety Instructions 2383248 m-e modern-electronics VDV-2010 A Video door intercom Corded, RFID Outdoor panel Anthracite
Description
Features
- Colour ultra wide-angle camera with 180° horizontal opening angle6 selectable detection ranges (virtual matrix camera setting with digital zoom)In-built infrared LEDs for optimum night viewRFID integrated for door opening with enclosed RFID key (if door opener is available)Light sensor-controlled, uniform bell button lightingLight sensor-controlled LED downlight as a orientation light (example B. For steps), can be switched off manuallyOptical door opening display: Bell button light changes to green when door opener is operatedIntegrated radio module for integrating wireless door bells from THE BELL and FG-series of m-s.Connection for additional camera from the PROCAMO series from m-e.
Scope of delivery
- 1 x Outdoor unit with camera
- 1 x rain-proof roofs.
Hints
Compatible with all components from the Vistador and vistus intercom systems of m-e
System requirements
- You need at least one indoor unit from the Vistadoor and Vistus series or the IP-Box VS-M1 from m-e. Furthermore, you will need a system power supply unit with at least 15 V DC / 1A (E.G. DT-2000 or ST-1000) as well as a min. 4-wire cable (max. Cable length 100 m).













