
Highlights & Details
m-e modern-electronics VDV 20106 S Video door intercom Radio Complete kit Anthracite, White
- ALUMINUM DIE-CAST ENCLOSURE with weather protection roof for camera lens and high-quality matt coating (also available in black or white)
- Colour ultra wide-angle camera with 180° horizontal opening angle
- 177 mm (7") color TFT display
- RFID integrated for door opening with enclosed RFID keys (if door opener is available)
- Light sensor-controlled, uniform bell button lighting
- Light sensor-controlled LED downlight as a direction light (e.g. for steps), can be switched off manually
- Intercom function: Communication from indoor unit to indoor unit within a unit
- This text is machine translated.
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Transfer type
Radio
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
Internal extension
- Factory colour
Anthracite
White
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
17.7 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
180°
- Tunes
16
- External unit dims.
114x114x48 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451065 m-e modern-electronics VDV 20106 S Video door intercom Radio Complete kit Anthracite, White
User & Safety Instructions 3451065 m-e modern-electronics VDV 20106 S Video door intercom Radio Complete kit Anthracite, White
User & Safety Instructions 3451065 m-e modern-electronics VDV 20106 S Video door intercom Radio Complete kit Anthracite, White
Description
Features
- 16 ringtones - alternatively individual mp3 ringtones via micro SD card (not included)
- Bell volume is continuously adjustable + can be switched off
- Adjustable voice volume (even during a call)
- Connection for floor doorbell button with separate ring tone to distinguish between house and apartment doors; Built-in radio module for integrating wireless doorbells from the Bell or FG series from m-e
- Power supply included
Scope of delivery
- 1x external station mod. VDV-2010 S (silver)
- 1x indoor station mod. VD-607
- 3x RFID keys (1x Master + 2x user)
- 1x plug power supply ST-1000
Hints
System requirements
- The cable is not included in the delivery. You need a min. 4-wire cable (0.75 mm²), max. Cable length 100 meters





