
Highlights & Details
m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
- Splash-proof external device
- Standby losses below 1 W
- 9 melodies
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Transfer type
Corded
- Leads
4 (+2 door openers)
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Stainless steel
- Upgradable with
Internal extension
- Factory colour
Stainless steel
Black
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
8.9 cm
- Screen size diagonal (inches)
3.5 inch
- Camera type
Colour
- Tunes
9
- Dimensions (built-in device)
88 x 200 x 21 mm
- External unit dims.
124 x 200 x 19 mm
- Series
Vistadoor
- Fitting type (details)
Wall-mounted
- Operating voltage
15 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 551414 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
User & Safety Instructions 551414 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
User & Safety Instructions 551414 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
User & Safety Instructions 551414 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
Warranty Terms
Warranty Terms 551414 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
Download
Download 551414 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
Download 551414 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Detached Stainless steel, Black
Description
This text is machine translated.
Scope of delivery
- 1 x internal device, 1 x external device, 1 x user manual.














