
Highlights & Details
VISTUS AD ALU 4020 A
- Receiver free hands-free system
- Acoustic and optical ring display
- Door opening function
Technical specifications
- Product type
Door intercom
- Component
Complete kit
- Units
2
- Features
Backlit nameplate
incl. two indoor panels
- Transfer type
Corded
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
External extension
Internal extension
- Factory colour
Anthracite
- Power supply (LOV)
mains-powered
- Tunes
16
- Dimensions (built-in device)
92 x 148 x 22 mm
- External unit dims.
118 x 195 x 25 mm
- Series
Vistus
Documents & Downloads
Datasheet
Datasheet 2306440 m-e modern-electronics Vistus AD ALU 4020 A Door intercom Corded Complete kit Semi-detached Anthracite
User & Safety Instructions
User & Safety Instructions 2306440 m-e modern-electronics Vistus AD ALU 4020 A Door intercom Corded Complete kit Semi-detached Anthracite
Warranty Terms
Warranty Terms 2306440 m-e modern-electronics Vistus AD ALU 4020 A Door intercom Corded Complete kit Semi-detached Anthracite
Description
This text is machine translated.
Features
- Low power consumption under 1 watt (standby mode)
- powerful electronic plug-in power supply (1000 mA) with energy-saving technology for power supply
- connection of the mains adapter optionally at the outdoor or indoor station
- the VISTUS set can be extended to up to 3 outdoor stations as well as up to 4 indoor stations are
- compatible all VISTUS and VISTADOOR componentsOutdoor station:
- Uniformly white LED lighting of the bell button
- lighting switches automatically on, can
- IP44
- be adjusted with
- a switch, with a continuous illumination of the indoor
- bell door, can be adjusted with a continuous illumination of the indoor bell-bell-bell-bell-bell-bell-bell-bell-off, is not easily adjustable for the mp3-shaped display-shaped display and the display: Wall-shaped ring-shaped ring-tone display: Wall-shaped for wall-shaped display: Wall-shaped ring-shaped display panel-shaped display: The flush-shaped bell-shaped bell-shaped bell-shaped ring-shaped ring-shaped display panel-shaped display panel-shaped display panel
Scope of delivery
- Aluminum outdoor station
- 2 x indoor unit
- Power supply unit
- User manual.
System requirements
- You need a minimum 3-wire cable (0.75 mm²), max. cable length 100 meters.







