
Highlights & Details
VISTUS AD ALU 410 A
- Acoustic and optical ring display
- Door opening function
Technical specifications
- Product type
Door intercom
- Component
Outdoor panel
- Units
1
- Features
Backlit nameplate
- Transfer type
Corded
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
External extension
Internal extension
- Factory colour
Anthracite
- Power supply (LOV)
mains-powered
- Width
118 mm
- Height
195 mm
- Depth
25 mm
- Series
Vistus
Documents & Downloads
Datasheet
Datasheet 2306443 m-e modern-electronics Vistus AD ALU 410 A Door intercom Corded Outdoor panel Detached Anthracite
User & Safety Instructions
User & Safety Instructions 2306443 m-e modern-electronics Vistus AD ALU 410 A Door intercom Corded Outdoor panel Detached Anthracite
Warranty Terms
Warranty Terms 2306443 m-e modern-electronics Vistus AD ALU 410 A Door intercom Corded Outdoor panel Detached Anthracite
Description
This text is machine translated.
Features
- Low power consumption less than 1 watt (standby mode)
- Powerful electronic plug power supply (1000 mA) With energy-saving technology for power supply
- Connection of the mains adapter optionally at the outdoor or indoor station
- the VISTUS set can be extended to up to 3 outdoor stations as well as up to 4 indoor stations per living unit
- are compatible all VISTUS and VISTADOOR components
- uniformly white LED lighting of the doorbell button
- Bell button lighting switches on automatically in darkness, in brightness from
- surface mounting: Only 25 mm flat
- Splash-proof IP44.
Scope of delivery
- Aluminum outdoor station
- User manual.
System requirements
- You need a minimum 3-wire cable (0.75 mm²), max. cable length 100 meters.









