
Number
Highlights & Details
VISTUS VD ALU-610 A outdoor unit Aluminum Anthracite for video door entry system 1-family house
- Color camera with image and sound transmission
- Wide angle capture
- 16 infrared LEDs for optimized night vision
Technical specifications
- Power supply: Power supply 15 V DC/1 A.
- Product type
Door intercom accessories
- Component
Outdoor panel
- Units
1
- Features
Backlit nameplate
- Transfer type
Corded
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
Internal extension
- Factory colour
Anthracite
- Power supply (LOV)
mains-powered
- Max. cable length
100 m
- Max. viewing angle hor.
120°
- Vertical viewing angle
90°
- Width
118 mm
- Height
260 mm
- Depth
25 mm
- Series
Vistadoor/Vistus
Documents & Downloads
Datasheet
Datasheet 2256790 m-e modern-electronics VISTUS VD ALU-610 A Vistadoor/Vistus Door intercom accessories Corded Outdoor panel Anthracite
User & Safety Instructions
User & Safety Instructions 2256790 m-e modern-electronics VISTUS VD ALU-610 A Vistadoor/Vistus Door intercom accessories Corded Outdoor panel Anthracite
Warranty Terms
Warranty Terms 2256790 m-e modern-electronics VISTUS VD ALU-610 A Vistadoor/Vistus Door intercom accessories Corded Outdoor panel Anthracite
Description
This text is machine translated.
Features
- Color camera with wide-angle recording: 120° horizontal and 90° vertical
- Low power consumption below 1 watt (standby mode)
- powerful electronic plug power supply (1000 mA) with energy-saving technology for power supply
- Connection of the mains adapter optionally at the outdoor or indoor station
- Improved splash-water protection IP44
- Bell key illumination automatically switches "ON" in darkness and "OFF" in brightness
- Connection for available door opener system: Opening time of the door opener can be set (1 or 5 seconds), door opening is indicated visually and acoustically.
Scope of delivery
- Aluminum outdoor station with camera, anthracite
- User manual
System requirements
- You need a minimum 4-wire cable (0.75 mm²), max. cable length 100 meters.








