
Highlights & Details
VISTUS VD ALU 6310 A
- Color camera with image and sound transmission
- 16 IR LEDs for optimized night vision
- Automatic lighting for doorbell button
- Door opener connection
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Features
Backlit nameplate
- Transfer type
Corded
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
External extension
Internal extension
- Factory colour
Anthracite
- Power supply (LOV)
mains-powered
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
8.6 cm
- Screen size diagonal (inches)
3.5 inch
- Max. viewing angle hor.
120°
- Vertical viewing angle
90°
- Tunes
16
- Dimensions (built-in device)
92 x 220 x 22 mm
- External unit dims.
118 x 260 x 25 mm
- Series
Vistus
Documents & Downloads
Datasheet
Datasheet 2306434 m-e modern-electronics Vistus VD ALU 6310 A Video door intercom Corded Complete kit Detached Anthracite
User & Safety Instructions
User & Safety Instructions 2306434 m-e modern-electronics Vistus VD ALU 6310 A Video door intercom Corded Complete kit Detached Anthracite
Warranty Terms
Warranty Terms 2306434 m-e modern-electronics Vistus VD ALU 6310 A Video door intercom Corded Complete kit Detached Anthracite
Description
This text is machine translated.
Features
- Low power consumption under 1 watt (standby mode)
- powerful electronic plug power supply (1000 mA) with energy-saving technology for power supply
- connection of the mains adapter optionally at the outdoor or indoor station
- the VISTUS set can be extended to up to 3 outdoor stations as well as up to 4 indoor stations are
- compatible all VISTUS and VISTADOOR componentsOutdoor station:
- Color camera with wide-angle detection
- uniform white LED lighting of the button
- illumination switches the bell-illumination of the bell
- IP44-illumination of the bell-illumination automatically with
- 8,25cm
- (wall
- -illumination) Ring-display: Wall light of the TFT-display is protected by 3.5 cm (wall-light)‘‘ Color: Wall light of the flush-mounting of the bell-display of the bell station: Wall light of the bell-wall light of the TFT Improved sound, higher volume (adjustable)
- Alternatively individual ring tones in mp3 format via microSD card (not included in delivery)
- Ring volume continuously adjustable
- Speech volume adjustable
- RESTING button for switching off the bell tone
- MONITOR button (silent monitoring)
- Intercom function
- Surface mounting: Only 22 mm flat
- Connection for floor bell button with own ring tone for distinguishing house and living door.
Scope of delivery
- Aluminum outdoor station with camera
- Indoor unit with 8.6 cm (3.5")-monitor
- Power supply unit
- User manual.
System requirements
- You need a minimum 4-wire cable (0.75 mm²), max. cable length 100 meters.








