
Number
Highlights & Details
m-e modern-electronics VISTUS VD ALU-6710 A Video door intercom Corded Anthracite
- With 17.8 cm (7'') indoor unit,
- Door opener signal and intercom function
- Outdoor unit in high-quality die-cast aluminum housing
Technical specifications
- Product type
Video door intercom
- Units
1
- Features
Backlit nameplate
- Transfer type
Corded
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
External extension
Internal extension
- Factory colour
Anthracite
- Power supply (LOV)
mains-powered
- Max. cable length
100 m
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
120°
- Vertical viewing angle
90°
- Tunes
16
- Dimensions (built-in device)
220 x 164 x 22
- External unit dims.
250 x 290 x 135 mm
Documents & Downloads
Datasheet
Datasheet 2256791 m-e modern-electronics VISTUS VD ALU-6710 A Video door intercom Corded Anthracite
User & Safety Instructions
User & Safety Instructions 2256791 m-e modern-electronics VISTUS VD ALU-6710 A Video door intercom Corded Anthracite
Warranty Terms
Warranty Terms 2256791 m-e modern-electronics VISTUS VD ALU-6710 A Video door intercom Corded Anthracite
Description
This text is machine translated.
Features
- Low power consumption under 1 watt (standby mode)
- High-performance electronic plug power supply (1000 mA) with energy-saving technology for power supply
- Connection of the mains adapter optionally at the outdoor or indoor station
- External station:
- Color camera with wide-angle recording: 120° horizontal and 90° vertical
- Improved splash-water protection IP44
- Bell button lighting automatically switches "ON" in darkness and "OFF" in brightness
- Connection for available door opener system: Opening time of the door opener can be set (1 or 5 seconds), door opening is indicated visually and acoustically
- Internal station:
- 17.8 cm (7") color TFT display
- Optical bell display: Blue light frame around talk and door opener button
- 16 ring tones: Improved sound, higher volume can be set, alternatively individual ring tones in mp3 format via microSD card (not included in delivery)
- Ring volume can be set continuously
- Adjustable speech volume
- RESTING button switches off ring tone (e.g. at night)
- MONITOR button (silent monitoring): Switches camera ON or OFF at the outdoor station
- Intercom function: Talk from indoor unit to indoor unit within a living unit
- Connection for floor bell button with own ring tone for distinguishing the house and apartment door.
Scope of delivery
- Aluminum outdoor station with camera
- Indoor unit with 17.8 cm (7") monitor
- Power supply unit
- User manual.
System requirements
- You need a minimum 4-wire cable (0.75 mm²), max. cable length 100 meters.








