
Highlights & Details
VISTUS VD ALU 6720 A
- Color camera with image and sound transmission
- 16 IR LEDs for optimized night vision
- Automatic lighting for doorbell button
- Door opener connection
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
2
- Features
Backlit nameplate
incl. two indoor panels
- Transfer type
Corded
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Aluminium (die-cast)
- Upgradable with
External extension
Internal extension
- Factory colour
Anthracite
- Power supply (LOV)
mains-powered
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
17.7 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
120°
- Vertical viewing angle
90°
- Tunes
16
- Dimensions (built-in device)
220 x 164 x 22 mm
- External unit dims.
118 x 260 x 25 mm
- Series
Vistus
Documents & Downloads
Datasheet
Datasheet 2306432 m-e modern-electronics Vistus VD ALU 6720 A Video door intercom Corded Complete kit Semi-detached Anthracite
User & Safety Instructions
User & Safety Instructions 2306432 m-e modern-electronics Vistus VD ALU 6720 A Video door intercom Corded Complete kit Semi-detached Anthracite
Warranty Terms
Warranty Terms 2306432 m-e modern-electronics Vistus VD ALU 6720 A Video door intercom Corded Complete kit Semi-detached Anthracite
Description
This text is machine translated.
Features
- Low power consumption under 1 watt (standby mode)
- High-performance electronic plug power supply (1000 mA) with energy-saving technology for power supply
- Connection of the mains adapter optionally at the outdoor or indoor station
- the VISTUS set is expandable to up to 3 outdoor stations as well as up to 4 indoor stations are
- compatible all VISTUS and VISTADOOR componentsOutdoor station:
- Color camera with wide-angle detection
- uniform white LED lighting of the bell button
- illumination switches off illumination automatically with 17.7
- IP44
- cm (17
- ") Ring bell station: TFT display Automatic color display with 17" Screen-display Screen-display Screen-display: 17" Improved sound, higher volume (adjustable)
- Alternatively individual ring tones in mp3 format via microSD card (not included in delivery)
- Ring volume continuously adjustable
- Speech volume adjustable
- RESTING button for switching off the bell tone
- MONITOR button (silent monitoring)
- Intercom function
- Surface mounting: Only 22 mm flat
- Connection for floor bell button with own ring tone for distinguishing house and living door.
Scope of delivery
- Aluminum outdoor station with camera
- 2 x indoor unit with 17.7 cm (7") monitor
- Power supply unit
- User manual.
System requirements
- You need a minimum 4-wire cable (0.75 mm²), max. cable length 100 meters.








