
Highlights & Details
m-e modern-electronics VS-21 W Vistasmart Video door intercom LAN, Wi-Fi Outdoor panel White
- High-quality aluminum case with protective lacquering and weather-proof roof (removable)HD color camera with wide-angle coverage: Approx. 160° horizontal and 90° verticalSound and push message on smartphone when it rings
Technical specifications
- Product type
Video door intercom
- Component
Outdoor panel
- Units
1
- Features
Backlit nameplate
- Transfer type
LAN
Wi-Fi
- Frequency
2.4 GHz
434 MHz
- Mounting type (outdoor)
Surface-mount
- Upgradable with
External extension
- Factory colour
White
- Resolution
1080p;
- Power supply (LOV)
mains-powered
- Camera type
Wide-angle detection
- Max. viewing angle hor.
160°
- Vertical viewing angle
90°
- Width
114 mm
- Height
114 mm
- Depth
30 mm
- Series
Vistasmart
Documents & Downloads
Datasheet
Datasheet 2753693 m-e modern-electronics VS-21 W Vistasmart Video door intercom LAN, Wi-Fi Outdoor panel White
User & Safety Instructions
User & Safety Instructions 2753693 m-e modern-electronics VS-21 W Vistasmart Video door intercom LAN, Wi-Fi Outdoor panel White
Warranty Terms
Warranty Terms 2753693 m-e modern-electronics VS-21 W Vistasmart Video door intercom LAN, Wi-Fi Outdoor panel White
Description
This text is machine translated.
Features
- 6 additional infrared LEDs for optimized night viewIn-built 433 MHz radio transmitter for the wireless extension of separately available radio doorbell of BELL and FG seriesRFID integrated for door opening with enclosed RFID key (door opener on site)Connection for existing door-opening system (opening time adjustable 2 or 5 seconds)Connection for 2 separate door openers (potential-free relay contact) - opening time can be set 2 or 5 secondsFlexible power supply - alternatively via the 15 V plug power supply, a bell transformer 8-12 volt AC or DIN rail power supply DT-2000 from m-eAs soon as a visitor rings the bell, a sound and a push message appears on your smartphoneIn addition, a 30 second video can be stored (microSD card is necessary, max. 128 GB)Photo and video recording also possible while talkingDoor opening with slider to prevent undesired faulty operation (if door opener is present)Bell button lighting + switchable LED downlight for level / input: ON / OFF controlled via light sensor
Scope of delivery
- 1x IP WLAN outdoor station with camera and weather-proof roof (see selection above)
- 3x RFID keys (1x Master and 2x users)
- 1 x PSU
- 1x LAN-Cable 2m
System requirements
- APP mobile devices: Apple iPhone/iPad from iOS 9 onwards, smartphone/tablet from Android 4.3 onwards, internet min. 1Mbit up/down, control via VISTAMART2 APP for iOS, Android





