
M17 connector. central mounting thread 1619035 ST-08S1N8AH100S Silver Phoenix Contact Content: 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
M17 connector. central mounting thread
Technical specifications
- Packaging type
Piece
- Connector type
Socket, vertical vertical
- Connection
Crimp
- Rated voltage
60 V/AC/DC
- Test current
Each Power Contact: 3.6 A
- Case material
Metal
- Total no. of pins
8
- Size
M17
- Manufacturer part #
1619035
- Factory colour
Silver
- Content
1 pc(s)
- Number of pins
8
IP67
- Type
ST-08S1N8AH100S
- Seal
Speedcon
- Leading contact (PE)
No
- Type
Rear wall mounting
- Mounting type
M20 x 1.5/10
- Contamination level
3
- Pins
8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229880 M17 connector. central mounting thread 1619035 ST-08S1N8AH100S Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229880 M17 connector. central mounting thread 1619035 ST-08S1N8AH100S Silver Phoenix Contact Content: 1 pc(s)
Description
Device connector for front/rear wall mounting, compatible with against connectors with SPEEDCON or M17 Standard knurled nut.
Locking the contact carrier from the side of the device.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
O-Ring axial.
This text is machine translated.
Locking the contact carrier from the side of the device.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
O-Ring axial.
This text is machine translated.
Hints
Special order, no right of withdrawal.






