
Number
Highlights & Details
M17 connector. central mounting thread
Technical specifications
- Packaging type
Piece
- Mounting type
Panel-fit
- Connector type
Socket, vertical vertical
- Connection
Crimp
- Rated voltage
60 V/AC/DC
- Test current
Each Power Contact: 3.6 A
- Case material
Metal
- Total no. of pins
8
- Size
M17
- Manufacturer part #
1619036
- Factory colour
Silver
- Content
1 pc(s)
- Contact material
Silver
- Number of pins
8
IP67
- Type
ST-08S1N8A6100S
- Seal
Speedcon
- Leading contact (PE)
No
- Type
Front panel mounting
- Mounting type
M18 x 0.75
- Contamination level
3
- Pins
8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229881 M17 connector. central mounting thread 1619036 ST-08S1N8A6100S Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229881 M17 connector. central mounting thread 1619036 ST-08S1N8A6100S Silver Phoenix Contact Content: 1 pc(s)
Description
Locking the contact carrier from the side of the device.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
O-Ring axial.
This text is machine translated.






