There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Front panel
Sleeve plug, straight pins
Crimp
150 V/AC/DC
Each Power Contact: 8 A
Metal
12
M23
1607260
Silver
1 pc(s)
25.7 x 25.7 mm
12
IP67
RF-12P2N8AWA00
Speedcon
No
Contact insert snaps, direction of rotation: reverse rotation
3
12
yes
Datasheet 1229765 M23 connector. 1607260 RF-12P2N8AWA00 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions 1229765 M23 connector. 1607260 RF-12P2N8AWA00 Silver Phoenix Contact Content: 1 pc(s)