
M23 connector. angled. can be rotated 1607257 RF-12P2N8AAD00 Silver Phoenix Contact Content: 1 pc(s)
Number
Highlights & Details
M23 connector. angled. can be rotated
Technical specifications
- Flange size 26 x 26 mm
- Packaging type
Piece
- Connector type
Sleeve plug, right angle pins
- Connection
Crimp
- Rated voltage
150 V/AC/DC
- Test current
Each Power Contact: 8 A
- Case material
Metal
- Total no. of pins
12
- Size
M23
- Manufacturer part #
1607257
- Factory colour
Silver
- Content
1 pc(s)
- Contact material
Silver
- Dimensions
26 x 26 mm
- Number of pins
12
IP67
- Features
360-degree swivelling
- Type
RF-12P2N8AAD00
- Seal
Speedcon
- Type
Direction of rotation: reverse rotation
- Contamination level
3
- Pins
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1229764 M23 connector. angled. can be rotated 1607257 RF-12P2N8AAD00 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1229764 M23 connector. angled. can be rotated 1607257 RF-12P2N8AAD00 Silver Phoenix Contact Content: 1 pc(s)
Description
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
4-hole mounting Ø3.2 mm.
Shielded
This text is machine translated.




