
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
M23 connector, rear wall mounting
Technical specifications
- Packaging type
Piece
- Mounting type
Rear panel
- Connector type
Plug, vertical mount
- Connection
Crimp
- Rated voltage
300 V/AC/DC
- Test current
Each Power Contact 8 A
- Case material
Metal
- Size
M23
- Manufacturer part #
1619791
- Factory colour
Silver
- Content
1 pc(s)
IP67
- Type
CA-09P1N8AHZ00
- Seal
Speedcon
- Leading contact (PE)
No
- Contamination level
3
- Pins
8 + 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1230026 M23 connector, rear wall mounting 1619791 CA-09P1N8AHZ00 Silver Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1230026 M23 connector, rear wall mounting 1619791 CA-09P1N8AHZ00 Silver Phoenix Contact Content: 1 pc(s)
Description
Device connector for rear wall mounting.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
Seal axial.
This text is machine translated.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
Seal axial.
This text is machine translated.
Hints
Special order, no right of withdrawal.




